


BM20B(0.6)-40DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124938TR-ND - Tape & Reel (TR) H124938CT-ND - Cut Tape (CT) H124938DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-40DP-0.4V(53) |
Description | CONN HDR 40POS SMD GOLD |
Customer Reference | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-40DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Last Time Buy | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 40 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.6)-40DP-0.4V(51) | Hirose Electric Co Ltd | 8,000 | 26-BM20B(0.6)-40DP-0.4V(51)CT-ND | $10.61000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.28000 | $10.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.63631 | $6,636.31 |
| 2,000 | $6.45717 | $12,914.34 |




