


BM20B(0.6)-20DP-0.4V(53) | |
|---|---|
DigiKey Part Number | H124934TR-ND - Tape & Reel (TR) H124934CT-ND - Cut Tape (CT) H124934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM20B(0.6)-20DP-0.4V(53) |
Description | CONN HDR 20POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 Position Connector Header, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM20B(0.6)-20DP-0.4V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Contact Finish Gold |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Thickness 2.00µin (0.051µm) |
Part Status Active | Mated Stacking Heights 0.6mm |
Connector Type Header, Outer Shroud Contacts | Height Above Board 0.020" (0.50mm) |
Number of Positions 20 | Base Product Number |
Pitch 0.016" (0.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.6)-20DP-0.4V(51) | Hirose Electric Co Ltd | 7,491 | 26-BM20B(0.6)-20DP-0.4V(51)CT-ND | $7.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.23000 | $7.23 |
| 10 | $6.17400 | $61.74 |
| 25 | $5.78480 | $144.62 |
| 50 | $5.50840 | $275.42 |
| 100 | $5.24450 | $524.45 |
| 250 | $4.91580 | $1,228.95 |
| 500 | $4.68082 | $2,340.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.04775 | $5,047.75 |
| 2,000 | $4.80683 | $9,613.66 |
| 3,000 | $4.67129 | $14,013.87 |
| 5,000 | $4.50602 | $22,530.10 |
| 7,000 | $4.40037 | $30,802.59 |
| 10,000 | $4.29111 | $42,911.10 |



