
BM15FR0.8-24DP-0.35V(53) | |
|---|---|
DigiKey Part Number | H125299TR-ND - Tape & Reel (TR) H125299CT-ND - Cut Tape (CT) H125299DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BM15FR0.8-24DP-0.35V(53) |
Description | CONN PLUG 24POS SMD GOLD |
Customer Reference | |
Detailed Description | 24 Position Connector Plug, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM15FR0.8-24DP-0.35V(53) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Finish Gold |
Part Status Last Time Buy | Contact Finish Thickness 2.00µin (0.051µm) |
Connector Type Plug, Center Strip Contacts | Mated Stacking Heights 0.8mm |
Number of Positions 24 | Height Above Board 0.024" (0.61mm) |
Pitch 0.014" (0.35mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.29000 | $9.29 |
| 10 | $7.86000 | $78.60 |
| 25 | $7.36960 | $184.24 |
| 50 | $7.01620 | $350.81 |
| 100 | $6.68000 | $668.00 |
| 250 | $6.26148 | $1,565.37 |
| 500 | $5.96240 | $2,981.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.27843 | $6,278.43 |
| 2,000 | $6.07734 | $12,154.68 |


