Similar
Similar



BM10NB(0.6)-20DS-0.4V(75) | |
|---|---|
DigiKey Part Number | BM10NB(0.6)-20DS-0.4V(75)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BM10NB(0.6)-20DS-0.4V(75) |
Description | CONN RCPT 20POS SMD GOLD |
Customer Reference | |
Detailed Description | 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | BM10NB(0.6)-20DS-0.4V(75) Models |
Category | Number of Rows 2 |
Manufacturer Hirose Electric Co Ltd | Mounting Type Surface Mount |
Series | Features Solder Retention |
Packaging Tape & Reel (TR) | Contact Finish Gold |
Part Status Obsolete | Contact Finish Thickness 4.00µin (0.100µm) |
Connector Type Receptacle, Center Strip Contacts | Mated Stacking Heights 0.6mm |
Number of Positions 20 | Height Above Board 0.024" (0.61mm) |
Pitch 0.016" (0.40mm) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BM20B(0.6)-20DS-0.4V(51) | Hirose Electric Co Ltd | 4,485 | 26-BM20B(0.6)-20DS-0.4V(51)CT-ND | $9.04000 | Similar |
| BM20B(0.6)-20DS-0.4V(53) | Hirose Electric Co Ltd | 749 | H124941CT-ND | $8.88000 | Similar |



