BM10B(0.8)-50DP-0.4V(51)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BM10B(0.8)-50DP-0.4V(51)
Connectors for the Smart House - Hirose

BM10B(0.8)-50DP-0.4V(51)

DigiKey Part Number
H11819TR-ND - Tape & Reel (TR)
H11819CT-ND - Cut Tape (CT)
H11819DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BM10B(0.8)-50DP-0.4V(51)
Description
CONN HDR 50POS SMD GOLD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
50 Position Connector Header, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
BM10B(0.8)-50DP-0.4V(51) Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Connector Type
Header, Outer Shroud Contacts
Number of Positions
50
Pitch
0.016" (0.40mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Solder Retention
Contact Finish
Gold
Contact Finish Thickness
2.00µin (0.051µm)
Mated Stacking Heights
0.8mm
Height Above Board
0.025" (0.63mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.03000$9.03
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$3.97719$31,817.52
Manufacturers Standard Package