60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK13C06-60DP/2-0.35V(800)

DigiKey Part Number
26-BK13C06-60DP/2-0.35V(800)TR-ND - Tape & Reel (TR)
26-BK13C06-60DP/2-0.35V(800)CT-ND - Cut Tape (CT)
26-BK13C06-60DP/2-0.35V(800)DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BK13C06-60DP/2-0.35V(800)
Description
CONN HDR 0.35MM SMD 60POS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
60 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Hirose Electric Co Ltd
Mounting Type
Surface Mount
Series
Features
Solder Retention
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
1.97µin (0.050µm)
Connector Type
Plug, Outer Shroud Contacts
Mated Stacking Heights
0.6mm
Number of Positions
60
Height Above Board
0.019" (0.48mm)
Pitch
0.014" (0.35mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK13C06-60DP/2-0.35V(895)Hirose Electric Co Ltd86126-BK13C06-60DP/2-0.35V(895)CT-ND$13.73000Similar
In-Stock: 19,755
Check for Additional Incoming Stock
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
20,000$6.55185$131,037.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1$11.76000$11.76
10$10.00600$100.06
25$9.37920$234.48
50$8.93180$446.59
100$8.50510$850.51
250$7.97188$1,992.97
500$7.59108$3,795.54
1,000$7.22875$7,228.75
2,500$7.04418$17,610.45
Digi-Reel®
QuantityUnit PriceExt Price
1$11.76000$11.76
10$9.59400$95.94
25$8.84640$221.16
50$8.31860$415.93
100$7.82280$782.28
250$7.21156$1,802.89
500$6.78176$3,390.88
1,000$6.37766$6,377.66
2,500$5.88041$14,701.03
* All Digi-Reel orders will add a $55.00 reeling fee.