
BK13C06-10DS/2-0.35V(800) | |
|---|---|
DigiKey Part Number | 26-BK13C06-10DS/2-0.35V(800)TR-ND - Tape & Reel (TR) 26-BK13C06-10DS/2-0.35V(800)CT-ND - Cut Tape (CT) 26-BK13C06-10DS/2-0.35V(800)DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BK13C06-10DS/2-0.35V(800) |
Description | CONN RCPT 0.35MM SMD 10POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 10 | |
Pitch | 0.014" (0.35mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 1.97µin (0.050µm) | |
Mated Stacking Heights | 0.6mm | |
Height Above Board | 0.022" (0.57mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | $3.05944 | $61,188.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.61000 | $6.61 |
| 10 | $5.61300 | $56.13 |
| 25 | $5.26080 | $131.52 |
| 50 | $5.00940 | $250.47 |
| 100 | $4.77030 | $477.03 |
| 250 | $4.47084 | $1,117.71 |
| 500 | $4.25726 | $2,128.63 |
| 1,000 | $4.05396 | $4,053.96 |
| 2,500 | $3.80016 | $9,500.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.18000 | $7.18 |
| 10 | $6.05400 | $60.54 |
| 25 | $5.80880 | $145.22 |
| 50 | $5.68480 | $284.24 |
| 100 | $5.43850 | $543.85 |
| 250 | $4.94404 | $1,236.01 |
| 500 | $4.44964 | $2,224.82 |
| 1,000 | $3.95524 | $3,955.24 |
| 2,500 | $3.58445 | $8,961.12 |










