
AT-509(40) | |
---|---|
DigiKey Part Number | AT-509(40)-ND |
Manufacturer | |
Manufacturer Product Number | AT-509(40) |
Description | RF ATTENUATOR 9DB 50OHM BNC |
Customer Reference | |
Detailed Description | RF Attenuators 9dB 0 Hz ~ 4 GHz 50 Ohms 2W BNC In-Line Module |
Datasheet | Datasheet |
EDA/CAD Models | AT-509(40) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 9dB | |
Frequency Range | 0 Hz ~ 4 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | BNC In-Line Module | |
Base Product Number |