cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT-427-WJJ

DigiKey Part Number
AT-427-WJJ-ND
Manufacturer
Manufacturer Product Number
AT-427-WJJ
Description
CONN COAX LP ATTENUATOR N-TYPE
Customer Reference
Detailed Description
RF Attenuators 27dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hirose Electric Co Ltd
Series
Packaging
Bulk
Part Status
Obsolete
Attenuation Value
27dB
Frequency Range
0 Hz ~ 13 GHz
Power (Watts)
2W
Impedance
50 Ohms
Package / Case
N-Type In-Line Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.