
AT-418-WJJ | |
---|---|
DigiKey Part Number | AT-418-WJJ-ND |
Manufacturer | |
Manufacturer Product Number | AT-418-WJJ |
Description | CONN COAX LP ATTENUATOR N-TYPE |
Customer Reference | |
Detailed Description | RF Attenuators 18dB 0 Hz ~ 13 GHz 50 Ohms 2W N-Type In-Line Module |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Attenuation Value | 18dB | |
Frequency Range | 0 Hz ~ 13 GHz | |
Power (Watts) | 2W | |
Impedance | 50 Ohms | |
Package / Case | N-Type In-Line Module | |
Base Product Number |