
A3EA-44D-2R | |
---|---|
DigiKey Part Number | H123083-ND |
Manufacturer | |
Manufacturer Product Number | A3EA-44D-2R |
Description | CONN RCPT 44POS IDC GALVANIZED |
Customer Reference | |
Detailed Description | 44 Position Rectangular Receptacle Connector IDC Galvanized |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Type | Receptacle | |
Contact Type | Female Socket | |
Number of Positions | 44 | |
Pitch | 0.079" (2.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.079" (2.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Fastening Type | Friction Lock | |
Cable Termination | IDC | |
Wire Type | Ribbon Cable | |
Wire Gauge | - | |
Features | Feed Through | |
Contact Finish | Galvanized | |
Contact Finish Thickness | - | |
Color | Black | |
Base Product Number |