Direct
Similar
Similar
Similar
Similar
Similar
Similar

A3B-8PA-2DS(71) | |
|---|---|
DigiKey Part Number | H123081-ND |
Manufacturer | |
Manufacturer Product Number | A3B-8PA-2DS(71) |
Description | CONN HEADER R/A 8POS 2MM |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 8 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3B-8PA-2DS(71) Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.138" (3.50mm) |
Series | Contact Length - Post 0.102" (2.60mm) |
Packaging Bag | Insulation Height 0.157" (4.00mm) |
Part Status Obsolete | Contact Shape Square |
Connector Type | Contact Finish - Mating Gold |
Contact Type Male Pin | Contact Finish Thickness - Mating Flash |
Pitch - Mating | Contact Finish - Post Tin |
Number of Positions | Contact Material Brass |
Number of Rows 2 | Insulation Material Polyamide (PA), Nylon |
Row Spacing - Mating | Operating Temperature -55°C ~ 85°C |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Style | Insulation Color Black |
Shrouding Unshrouded | Current Rating (Amps) 1A |
Mounting Type | Voltage Rating 200VAC |
Termination Kinked Pin, Solder | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A3B-8PA-2DS(51) | Hirose Electric Co Ltd | 100 | H125673-ND | $3.86000 | Direct |
| 0877600817 | Molex | 0 | 0877600817-ND | $4.28009 | Similar |
| 58102-G61-04LF | Amphenol CS (FCI) | 0 | 609-2635-ND | $7.13736 | Similar |
| 94277-108LF | Amphenol CS (FCI) | 0 | 94277-108LF-ND | $13.77782 | Similar |
| M22-2040446 | Harwin Inc. | 0 | M22-2040446-ND | $2.25212 | Similar |












