
A3A-10PA-2SV(97) | |
|---|---|
DigiKey Part Number | H125928TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A3A-10PA-2SV(97) |
Description | CONN HEADER SMD 10POS 2MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount 10 position 0.079" (2.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | A3A-10PA-2SV(97) Models |
Category | Contact Length - Mating 0.138" (3.50mm) |
Mfr | Insulation Height 0.071" (1.80mm) |
Series | Contact Shape Square |
Packaging Tape & Reel (TR) | Contact Finish - Mating Gold |
Part Status Active | Contact Finish - Post Gold |
Connector Type | Contact Material Brass |
Contact Type Male Pin | Insulation Material Polyphenylene Sulfide (PPS) |
Pitch - Mating | Features Board Guide |
Number of Positions | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material Flammability Rating UL94 V-0 |
Row Spacing - Mating | Insulation Color Brown |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Style | Voltage Rating 200V |
Shrouding Unshrouded | Mated Stacking Heights 6mm, 8.8mm |
Mounting Type | Contact Finish Thickness - Post Flash |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $13.72168 | $6,860.84 |

