
A1-14PA-2.54DS(71) | |
|---|---|
DigiKey Part Number | H122998-ND |
Manufacturer | |
Manufacturer Product Number | A1-14PA-2.54DS(71) |
Description | CONN HEADER R/A 14POS 2.54MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Connector Header Through Hole, Right Angle 14 position 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | A1-14PA-2.54DS(71) Models |
Category | Contact Length - Mating 0.236" (6.00mm) |
Mfr | Contact Length - Post 0.118" (3.00mm) |
Series | Insulation Height 0.236" (6.00mm) |
Packaging Tray | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 8.00µin (0.203µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Brass |
Number of Positions | Insulation Material Polybutylene Terephthalate (PBT) |
Number of Rows 2 | Operating Temperature -55°C ~ 85°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3A |
Shrouding Unshrouded | Voltage Rating 200V |
Mounting Type | Contact Finish Thickness - Post 78.7µin (2.00µm) |
Termination Solder | Base Product Number |
Fastening Type Push-Pull |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $23.02000 | $23.02 |
| 10 | $19.55100 | $195.51 |
| 25 | $18.32400 | $458.10 |
| 50 | $17.44940 | $872.47 |
| 165 | $16.03788 | $2,646.25 |
| 330 | $15.27230 | $5,039.86 |
| 660 | $14.54345 | $9,598.68 |
| 1,155 | $13.98061 | $16,147.60 |
| 2,640 | $13.18900 | $34,818.96 |

