
3560-24SR(30) | |
---|---|
DigiKey Part Number | 3560-24SR(30)-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3560-24SR(30) |
Description | CONN RECEPTACLE 16 POS REV SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 24 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
EDA/CAD Models | 3560-24SR(30) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 24 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $38.69040 | $19,345.20 |