
3560-16S(50) | |
---|---|
DigiKey Part Number | H11357-ND |
Manufacturer | |
Manufacturer Product Number | 3560-16S(50) |
Description | CONN MULTI-PURP RCPT 16P R/A SMD |
Customer Reference | |
Detailed Description | 16 Position Multi-Purpose Receptacle Connector Solder Surface Mount, Right Angle |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Connector Style | Receptacle | |
Connector Type | Multi-Purpose | |
Number of Positions | 16 | |
Mounting Type | Surface Mount, Right Angle | |
Termination | Solder | |
Features | Board Lock | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) |