
A1-2226SCFC | |
---|---|
DigiKey Part Number | H125926TR-ND - Tape & Reel (TR) H125926CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A1-2226SCFC |
Description | CONN SOCKET 22-26AWG CRIMP GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Socket Contact Gold 22-26 AWG Crimp |
Datasheet | Datasheet |
EDA/CAD Models | A1-2226SCFC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Pin or Socket | Socket | |
Contact Termination | Crimp | |
Wire Gauge | 22-26 AWG | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.89000 | $1.89 |
10 | $1.63400 | $16.34 |
25 | $1.52720 | $38.18 |
50 | $1.45500 | $72.75 |
100 | $1.38520 | $138.52 |
250 | $1.29800 | $324.50 |
500 | $1.23592 | $617.96 |
1,000 | $1.17680 | $1,176.80 |
2,500 | $1.10300 | $2,757.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $1.00019 | $10,001.90 |
20,000 | $0.95246 | $19,049.20 |
30,000 | $0.92560 | $27,768.00 |
50,000 | $0.89286 | $44,643.00 |
70,000 | $0.87193 | $61,035.10 |