
1620STA-DC | |
---|---|
DigiKey Part Number | 1620STA-DC-ND |
Manufacturer | |
Manufacturer Product Number | 1620STA-DC |
Description | 20P DUSTCAP STP BRKT |
Customer Reference | |
Detailed Description | Connector Cap (Cover) For Sumicon 1600 Series Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 1620STA-DC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Accessory Type | Cap (Cover) | |
Number of Positions | 20 | |
For Use With/Related Products | Sumicon 1600 Series Connectors | |
Features | - | |
Base Product Number |