
S3378 | |
---|---|
DigiKey Part Number | 3720-S3378-ND |
Manufacturer | |
Manufacturer Product Number | S3378 |
Description | CBL CLAMP P-TYPE FASTENER |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Clamp, P-Type Fastener 0.500" (12.70mm) |
Datasheet | Datasheet |
EDA/CAD Models | S3378 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Clamp, P-Type | |
Type Attributes | - | |
Opening Size | 0.500" (12.70mm) | |
Mounting Type | Fastener | |
Material | Stainless Steel (SS) | |
Color | - | |
Length | - | |
Width | 0.500" (12.70mm) | |
Height | - | |
Panel Hole Size | 0.203" (5.16mm) | |
Material Thickness | - | |
Material Flammability Rating | - | |
Adhesive | - | |
Features | - | |
Screw Size | #10 | |
Bundle Center to Mounting Center | - | |
Panel Thickness | - | |
Base Product Number | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.10000 | $5.10 |
10 | $4.35500 | $43.55 |
25 | $4.07960 | $101.99 |
50 | $3.88560 | $194.28 |
100 | $3.70030 | $370.03 |
250 | $3.46796 | $866.99 |
500 | $3.30218 | $1,651.09 |
1,000 | $3.14446 | $3,144.46 |
2,500 | $2.94758 | $7,368.95 |