
M3321GBY-SM | |
---|---|
DigiKey Part Number | 3720-M3321GBY-SM-ND |
Manufacturer | |
Manufacturer Product Number | M3321GBY-SM |
Description | CABLE GRIP 2" NPT POLYAMIDE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip, Multi-Hole Polyamide (PA66), Nylon 6/6 2" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip, Multi-Hole | |
Outside Cable Diameter (Min) | - | |
Outside Cable Diameter (Max) | - | |
Thread Size | 2" NPT | |
Thread Length | 0.790" (20.07mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 2.400" (61.0mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 112°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $221.93000 | $221.93 |
10 | $188.59500 | $1,885.95 |
25 | $176.79040 | $4,419.76 |
50 | $168.35260 | $8,417.63 |
100 | $160.32310 | $16,032.31 |
250 | $150.29688 | $37,574.22 |
500 | $143.13406 | $71,567.03 |