
M3234GA | |
---|---|
DigiKey Part Number | 3720-M3234GA-ND |
Manufacturer | |
Manufacturer Product Number | M3234GA |
Description | CABLE GRIP 10.67-16MM 3/4" NPT |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.420" (10.67mm) | |
Outside Cable Diameter (Max) | 0.630" (16.00mm) | |
Thread Size | 3/4" NPT | |
Thread Length | 0.620" (15.75mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 1.040" (26.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.50000 | $20.50 |
5 | $17.40200 | $87.01 |
10 | $16.29900 | $162.99 |
25 | $15.02160 | $375.54 |
50 | $14.17560 | $708.78 |
100 | $13.41980 | $1,341.98 |
250 | $12.54196 | $3,135.49 |
500 | $11.95796 | $5,978.98 |
1,000 | $11.43474 | $11,434.74 |