
LP3317 | |
---|---|
DigiKey Part Number | 3720-LP3317-ND |
Manufacturer | |
Manufacturer Product Number | LP3317 |
Description | LPCG 1-1/2 NPT BLACK-NO NUT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Cable Gland Polyamide (PA66), Nylon 6/6 1 1/2" NPT Black |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Cable Gland | |
Outside Cable Diameter (Min) | 0.590" (14.99mm) | |
Outside Cable Diameter (Max) | 1.000" (25.40mm) | |
Thread Size | 1 1/2" NPT | |
Thread Length | - | |
Conduit Hub Size | - | |
Panel Hole Size | 1.920" (48.8mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $135.25000 | $135.25 |
10 | $114.91000 | $1,149.10 |
25 | $107.71080 | $2,692.77 |
50 | $102.57080 | $5,128.54 |
100 | $97.67600 | $9,767.60 |
250 | $91.56584 | $22,891.46 |
500 | $87.19992 | $43,599.96 |