G1004
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
G1004
Heyco Liquid Tight Break Thru Strain Reliefs (LTBSR)

G1017

DigiKey Part Number
3720-G1017-ND
Manufacturer
Manufacturer Product Number
G1017
Description
GROMMET 0.190" BLACK
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Circular - 0.312" (7.92mm) Grommet 0.190" (4.83mm) Black
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Box
Part Status
Active
Bushing, Grommet Type
Grommet
For Use With/Related Products
Cable, Wires
Panel Thickness
0.063" (1.60mm)
Panel Cutout Dimensions
Circular - 0.312" (7.92mm)
Diameter - Inside
0.190" (4.83mm)
Features
-
Material
-
Color
Black
Material Flammability Rating
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 229
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1.65000$1.65
10$1.36700$13.67
25$1.28080$32.02
50$1.22160$61.08
100$1.16240$116.24
250$1.08960$272.40
500$1.03740$518.70
1,000$0.98776$987.76
3,000$0.91397$2,741.91
Manufacturers Standard Package