



C2080 | |
|---|---|
DigiKey Part Number | 3720-C2080-ND |
Manufacturer | |
Manufacturer Product Number | C2080 |
Description | GROMMET TPE PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 1.375" (34.93mm) Grommet Black |
Datasheet | Datasheet |
Category | Panel Thickness 0.250" (6.35mm) |
Manufacturer Heyco Products Corporation | Panel Cutout Dimensions Circular - 1.375" (34.93mm) |
Packaging Box | Material Thermoplastic Elastomer (TPE) and Polyamide (PA66), Nylon 6/6 |
Part Status Active | Color Black |
Bushing, Grommet Type Grommet | Material Flammability Rating UL94 HB |
For Use With/Related Products Cable, Wires |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.17000 | $12.17 |
| 5 | $10.21200 | $51.06 |
| 10 | $9.54500 | $95.45 |
| 25 | $8.75760 | $218.94 |
| 50 | $8.23960 | $411.98 |
| 100 | $7.77750 | $777.75 |
| 250 | $7.24020 | $1,810.05 |
| 500 | $6.88336 | $3,441.68 |
| 1,000 | $6.56363 | $6,563.63 |

