
8432 | |
---|---|
DigiKey Part Number | 3720-8432-ND |
Manufacturer | |
Manufacturer Product Number | 8432 |
Description | HF1 3/4 TYPE B 100' COIL GRAY BO |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Gray Poly-Vinyl Chloride (PVC) Smooth Solid Tubing 0.830" (21.08mm) 100' (30.48m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Solid Tubing | |
Type Attributes | Smooth | |
Diameter - Inside | 0.830" (21.08mm) | |
Diameter - Outside | 1.040" (26.42mm) | |
Material | Poly-Vinyl Chloride (PVC) | |
Color | Gray | |
Length | 100' (30.48m) | |
Wall Thickness | - | |
Operating Temperature | -18°C ~ 75°C | |
Heat Protection | - | |
Abrasion Protection | Abrasion Resistant | |
Liquid Protection | Liquid-Tight, Oil Resistant | |
Environment Protection | - | |
Features | - | |
Material Flammability Rating | UL VW-1 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $955.16000 | $955.16 |
10 | $811.92200 | $8,119.22 |
25 | $761.13720 | $19,028.43 |
50 | $724.85220 | $36,242.61 |
100 | $705.07080 | $70,507.08 |