
4752 | |
---|---|
DigiKey Part Number | 3720-4752-ND |
Manufacturer | |
Manufacturer Product Number | 4752 |
Description | CABLE GRIP 2.5-6.35MM PG7 |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Cable Grip Polyamide (PA66), Nylon 6/6 PG7 Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Cable Grip | |
Outside Cable Diameter (Min) | 0.098" (2.50mm) | |
Outside Cable Diameter (Max) | 0.250" (6.35mm) | |
Thread Size | PG7 | |
Thread Length | 0.330" (8.38mm) | |
Conduit Hub Size | - | |
Panel Hole Size | 0.490" (12.4mm) | |
Material | Polyamide (PA66), Nylon 6/6 | |
Includes | - | |
Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Operating Temperature | -40°C ~ 115°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.06000 | $9.06 |
5 | $7.59000 | $37.95 |
10 | $7.08800 | $70.88 |
25 | $6.49360 | $162.34 |
50 | $6.10000 | $305.00 |
100 | $5.75090 | $575.09 |
250 | $5.34456 | $1,336.14 |
500 | $5.07502 | $2,537.51 |
1,000 | $4.83375 | $4,833.75 |