
4002 | |
---|---|
DigiKey Part Number | 3720-4002-ND |
Manufacturer | |
Manufacturer Product Number | 4002 |
Description | HOLE PLUG 2.500" NYLON GRAY |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 2.500" (63.50mm) Nylon Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Gray | |
Material | Nylon | |
Hole Diameter | 2.500" (63.50mm) | |
Flange Diameter | 2.730" (69.34mm) | |
Panel Thickness | 0.750" (19.05mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $15.64000 | $15.64 |
5 | $13.22000 | $66.10 |
10 | $12.37300 | $123.73 |
25 | $11.38320 | $284.58 |
50 | $10.72800 | $536.40 |
100 | $10.14100 | $1,014.10 |
450 | $9.07367 | $4,083.15 |
900 | $8.66162 | $7,795.46 |
1,350 | $8.44073 | $11,394.99 |