Standard, Releasable Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3904

DigiKey Part Number
3720-3904-ND
Manufacturer
Manufacturer Product Number
3904
Description
CBL TIE RELEASEABLE NAT 50LB 8"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard, Releasable Natural 1.75" (44.45mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Bundle Diameter
1.75" (44.45mm)
Manufacturer
Heyco Products Corporation
Width
0.190" (4.83mm)
Series
Length - Actual
0.667' (203.20mm, 8.00")
Packaging
Bulk
Mounting Type
Free Hanging (In-Line)
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard, Releasable
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Natural
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19,594
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$3.29000$3.29
5$2.74600$13.73
10$2.54900$25.49
25$2.31520$57.88
50$2.16380$108.19
100$2.02820$202.82
250$1.87088$467.72
500$1.76680$883.40
1,000$1.67373$1,673.73