S6406
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6406

DigiKey Part Number
3720-S6406-ND
Manufacturer
Manufacturer Product Number
S6406
Description
CBL CLIP C-TYPE SILVER CLIP ON
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, C-Type Silver Edge Mount, Clip On 0.200" ~ 0.330" (5.08mm ~ 8.38mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, C-Type
Type Attributes
Split
Opening Size
0.200" ~ 0.330" (5.08mm ~ 8.38mm)
Mounting Type
Edge Mount, Clip On
Material
Stainless Steel (SS)
Color
Silver
Length
0.780" (19.81mm)
Width
0.820" (20.83mm)
Height
0.390" (9.91mm)
Panel Hole Size
-
Material Thickness
0.025" (0.64mm)
Material Flammability Rating
-
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
0.125" (3.18mm)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 480
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$6.16000$6.16
10$5.20600$52.06
25$4.87720$121.93
50$4.64240$232.12
100$4.42000$442.00
250$4.14328$1,035.82
500$3.94522$1,972.61
1,000$3.75678$3,756.78
2,500$3.52157$8,803.93
Manufacturers Standard Package