
3593 | |
---|---|
DigiKey Part Number | 3720-3593-ND |
Manufacturer | |
Manufacturer Product Number | 3593 |
Description | CABLE TIE HLDR QUAD ADH NATURAL |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Quad Opening Cable Tie Holder Natural Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Quad Opening | |
Mounting Type | Adhesive | |
Size / Dimension | 1.15" L x 1.15" W x 0.26" H (29.2mm x 29.2mm x 6.6mm) | |
For Use With/Related Products | - | |
Material | Nylon 6.6 | |
Color | Natural |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.87000 | $3.87 |
5 | $3.24400 | $16.22 |
10 | $3.01300 | $30.13 |
25 | $2.74280 | $68.57 |
50 | $2.56680 | $128.34 |
100 | $2.40790 | $240.79 |
250 | $2.22528 | $556.32 |
500 | $2.10376 | $1,051.88 |
1,000 | $1.99527 | $1,995.27 |