
3547B | |
---|---|
DigiKey Part Number | 3720-3547B-ND |
Manufacturer | |
Manufacturer Product Number | 3547B |
Description | LTTP NPT 3/4 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 3/4" Thread, IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
5 | $7.83600 | $39.18 |
10 | $7.31000 | $73.10 |
25 | $6.70400 | $167.60 |
50 | $6.30080 | $315.04 |
100 | $5.94020 | $594.02 |
400 | $5.33063 | $2,132.25 |
800 | $5.07308 | $4,058.46 |
1,200 | $4.93508 | $5,922.10 |