
3545B | |
---|---|
DigiKey Part Number | 3720-3545B-ND |
Manufacturer | |
Manufacturer Product Number | 3545B |
Description | LTTP NPT 3/8 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug, Threaded For Cable Entry Opening |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Accessory Type | Hole Plug, Threaded | |
For Use With/Related Products | Cable Entry Opening | |
Material | Polyamide (PA66), Nylon 6/6 | |
Features | NPT 3/8" Thread, IP68 - Dust Tight, Waterproof | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.42000 | $6.42 |
5 | $5.40000 | $27.00 |
10 | $5.02200 | $50.22 |
25 | $4.59360 | $114.84 |
50 | $4.30700 | $215.35 |
100 | $4.05340 | $405.34 |
250 | $3.75872 | $939.68 |
500 | $3.56280 | $1,781.40 |
1,000 | $3.38763 | $3,387.63 |