3201
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3461

DigiKey Part Number
3720-3461-ND
Manufacturer
Manufacturer Product Number
3461
Description
CABLE GRIP 6.35-12.32MM 3/4" NPT
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Grip Polyamide (PA66), Nylon 6/6 3/4" NPT Gray
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
-
Packaging
Bulk
Part Status
Active
Type
Cable Grip
Outside Cable Diameter (Min)
0.250" (6.35mm)
Outside Cable Diameter (Max)
0.485" (12.32mm)
Thread Size
3/4" NPT
Thread Length
0.630" (16.00mm)
Conduit Hub Size
-
Panel Hole Size
1.110" (28.2mm)
Material
Polyamide (PA66), Nylon 6/6
Includes
-
Color
Gray
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-40°C ~ 115°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 392
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Non-Cancelable/Non-Returnable
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$17.78000$17.78
10$15.08100$150.81
25$14.13280$353.32
50$13.45940$672.97
100$12.81560$1,281.56
250$12.01248$3,003.12