
2704 | |
---|---|
DigiKey Part Number | 3720-2704-ND |
Manufacturer | |
Manufacturer Product Number | 2704 |
Description | HOLE PLUG 0.875" NYLON WHITE |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Nylon White |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | White | |
Material | Nylon | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 1.020" (25.91mm) | |
Panel Thickness | 0.450" (11.43mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.15000 | $1.15 |
10 | $0.96300 | $9.63 |
25 | $0.90240 | $22.56 |
50 | $0.85940 | $42.97 |
100 | $0.81830 | $81.83 |
250 | $0.76724 | $191.81 |
500 | $0.73050 | $365.25 |
1,000 | $0.69552 | $695.52 |
2,500 | $0.65194 | $1,629.85 |