


2417 | |
---|---|
DigiKey Part Number | 3720-2417-ND |
Manufacturer | |
Manufacturer Product Number | 2417 |
Description | BUSHING 1.860" PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Circular - 2.250" (57.15mm) Bushing 1.860" (47.24mm) Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.250" (6.35mm) | |
Panel Cutout Dimensions | Circular - 2.250" (57.15mm) | |
Diameter - Inside | 1.860" (47.24mm) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.27200 | $42.72 |
25 | $4.00080 | $100.02 |
50 | $3.80980 | $190.49 |
100 | $3.62780 | $362.78 |
250 | $3.40016 | $850.04 |
500 | $3.23782 | $1,618.91 |
1,000 | $3.08313 | $3,083.13 |
2,500 | $2.89002 | $7,225.05 |