


1832 | |
---|---|
DigiKey Part Number | 3720-1832-ND |
Manufacturer | |
Manufacturer Product Number | 1832 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | - | |
Panel Thickness | 0.048" (1.22mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.23000 | $1.23 |
10 | $1.02100 | $10.21 |
25 | $0.95840 | $23.96 |
50 | $0.91220 | $45.61 |
100 | $0.86850 | $86.85 |
250 | $0.81432 | $203.58 |
500 | $0.77512 | $387.56 |
1,000 | $0.73808 | $738.08 |
2,500 | $0.69185 | $1,729.62 |