1637B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1637B

DigiKey Part Number
3720-1637B-ND
Manufacturer
Manufacturer Product Number
1637B
Description
HF5 3/8 SLIT TUBING 100' COIL
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Black Polyamide (PA6), Nylon 6 Convoluted, Corrugated Wire Loom, Protective Hose 0.380" (9.65mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Wire Loom, Protective Hose
Type Attributes
Convoluted, Corrugated
Diameter - Inside
0.380" (9.65mm)
Diameter - Outside
0.530" (13.46mm)
Material
Polyamide (PA6), Nylon 6
Color
Black
Length
-
Wall Thickness
0.005" (0.13mm)
Operating Temperature
-40°C ~ 125°C
Heat Protection
-
Abrasion Protection
-
Liquid Protection
Liquid-Tight, Oil Resistant
Environment Protection
-
Features
-
Material Flammability Rating
UL94 HB
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$235.85000$235.85
10$200.46600$2,004.66
26$187.39500$4,872.27
50$178.95060$8,947.53
100$170.41470$17,041.47
250$159.75744$39,939.36
500$152.70360$76,351.80