
15210 | |
|---|---|
DigiKey Part Number | 3720-15210-ND |
Manufacturer | |
Manufacturer Product Number | 15210 |
Description | STANDARD TIE BLACK 50LB 7.87" |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Category | Width 0.190" (4.83mm) |
Manufacturer Heyco Products Corporation | Length - Actual 0.656' (200.00mm, 7.87") |
Packaging Box | Mounting Type Edge Clip |
Part Status Active | Tensile Strength 50 lbs (22.68 kg) |
Wire/Cable Tie Type Standard Tie | Material Polyamide (PA66), Nylon 6/6 |
Length - Approximate 8" | Color Black |
Bundle Diameter 1.77" (45.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.95000 | $9.95 |
| 10 | $8.42700 | $84.27 |
| 25 | $7.89600 | $197.40 |
| 50 | $7.51780 | $375.89 |
| 100 | $7.15850 | $715.85 |
| 300 | $6.62407 | $1,987.22 |
| 500 | $6.38942 | $3,194.71 |

