Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

15209

DigiKey Part Number
3720-15209-ND
Manufacturer
Manufacturer Product Number
15209
Description
STANDARD TIE BLACK 50LB 7.87"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Standard Tie Black 1.77" (45.00mm) 0.190" (4.83mm) 50 lbs (22.68 kg)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Width
0.190" (4.83mm)
Manufacturer
Heyco Products Corporation
Length - Actual
0.656' (200.00mm, 7.87")
Packaging
Box
Mounting Type
Edge Clip
Part Status
Active
Tensile Strength
50 lbs (22.68 kg)
Wire/Cable Tie Type
Standard Tie
Material
Polyamide (PA66), Nylon 6/6
Length - Approximate
8"
Color
Black
Bundle Diameter
1.77" (45.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 680
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$9.95000$9.95
10$8.42700$84.27
25$7.89600$197.40
50$7.51780$375.89
100$7.15850$715.85
300$6.62407$1,987.22
500$6.38942$3,194.71
Manufacturers Standard Package