cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

13268H

DigiKey Part Number
3720-13268H-ND
Manufacturer
Manufacturer Product Number
13268H
Description
PUSH MNT WINGED NAT 40LB 6.80"
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Push Mount, Winged Arrowhead Natural 1.25" (31.75mm) 0.140" (3.56mm) 40 lbs (18.14 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Bag
Part Status
Active
Wire/Cable Tie Type
Push Mount, Winged Arrowhead
Length - Approximate
6.75"
Bundle Diameter
1.25" (31.75mm)
Width
0.140" (3.56mm)
Length - Actual
0.567' (172.82mm, 6.80")
Mounting Type
Free Hanging (In-Line)
Tensile Strength
40 lbs (18.14 kg)
Features
-
Material
Nylon
Color
Natural
Shelf Life
-
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 490
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.50000$6.50
10$5.55700$55.57
25$5.20280$130.07
50$4.95560$247.78
100$4.71780$471.78
250$4.42192$1,105.48