
1299 | |
---|---|
DigiKey Part Number | 3720-1299-ND |
Manufacturer | |
Manufacturer Product Number | 1299 |
Description | HOLE PLUG 0.875" POLYCARBON CLR |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Hole Plug 0.875" (22.23mm) 7/8" Polycarbonate Clear |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Body Plug | |
Color | Clear | |
Material | Polycarbonate | |
Hole Diameter | 0.875" (22.23mm) 7/8" | |
Flange Diameter | 2.130" (54.10mm) | |
Panel Thickness | 0.460" (11.68mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.76000 | $5.76 |
5 | $4.77400 | $23.87 |
10 | $4.44500 | $44.45 |
25 | $4.06320 | $101.58 |
50 | $3.80980 | $190.49 |
100 | $3.58170 | $358.17 |
250 | $3.31880 | $829.70 |
500 | $3.14396 | $1,571.98 |
1,000 | $2.98764 | $2,987.64 |