


1127 | |
---|---|
DigiKey Part Number | 3720-1127-ND |
Manufacturer | |
Manufacturer Product Number | 1127 |
Description | BUSHING W/STR RELIEF PA66 BLACK |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Variable Size Bushing, Strain Relief Variable Size Black |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Heyco Products Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Bushing, Grommet Type | Bushing, Strain Relief | |
For Use With/Related Products | Cable, Wires | |
Panel Thickness | 0.156" (3.96mm) | |
Panel Cutout Dimensions | Variable Size | |
Diameter - Inside | Variable Size | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Material Flammability Rating | UL94 V-2 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
5 | $0.62400 | $3.12 |
10 | $0.58300 | $5.83 |
25 | $0.52240 | $13.06 |
50 | $0.48440 | $24.22 |
100 | $0.45080 | $45.08 |
250 | $0.41188 | $102.97 |
500 | $0.38592 | $192.96 |
1,000 | $0.36293 | $362.93 |