1027
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1027

DigiKey Part Number
3720-1027-ND
Manufacturer
Manufacturer Product Number
1027
Description
CBL CLIP U-TYPE BLACK FASTENER
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Cable Clip, U-Type Black Fastener 0.790" (20.07mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Heyco Products Corporation
Series
Packaging
Box
Part Status
Active
Type
Clip, U-Type
Type Attributes
-
Opening Size
0.790" (20.07mm)
Mounting Type
Fastener
Material
Polyamide (PA66), Nylon 6/6
Color
Black
Length
1.070" (27.18mm)
Width
0.750" (19.05mm)
Height
0.710" (18.03mm)
Panel Hole Size
-
Material Thickness
-
Material Flammability Rating
UL94 V-2
Adhesive
-
Features
-
Screw Size
-
Bundle Center to Mounting Center
-
Panel Thickness
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,321
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$3.54000$3.54
10$3.02900$30.29
25$2.83520$70.88
50$2.70000$135.00
100$2.57090$257.09
250$2.41000$602.50
500$2.29476$1,147.38
1,500$2.12336$3,185.04
3,000$2.02197$6,065.91
Manufacturers Standard Package