MFR Recommended

HES8B-VLW | |
|---|---|
DigiKey Part Number | 1953-1013-ND |
Manufacturer | |
Manufacturer Product Number | HES8B-VLW |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | Connector Type RJ45 |
Packaging Box | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 75°C |
Number of Ports 8 | Base Product Number |
Copper Ports 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES8A-Z | Henrich Electronics Corporation | 4 | 1953-HES8A-Z-ND | $766.00000 | MFR Recommended |


