MFR Recommended

HES8B-LC-VL | |
|---|---|
DigiKey Part Number | 1953-1014-ND |
Manufacturer | |
Manufacturer Product Number | HES8B-LC-VL |
Description | NETWORK SWITCH-UNMANAGED 8 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 8 Ports IP30 |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type 100BASE-FX (Multimode, Singlemode) |
Packaging Box | Connector Type RJ45, LC |
Part Status Obsolete | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Type Switch - Unmanaged | Ingress Protection IP30 |
Configuration Fixed | Mounting Type DIN Rail |
Number of Ports 8 | Operating Temperature -10°C ~ 60°C |
Copper Ports 7 | Base Product Number |
Copper Type 10/100 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES9B-Y-SFP | Henrich Electronics Corporation | 0 | 1953-HES9B-Y-SFP-ND | $1,225.00333 | MFR Recommended |


