
HES5B-Y-SFP | |
|---|---|
DigiKey Part Number | 1953-HES5B-Y-SFP-ND |
Manufacturer | |
Manufacturer Product Number | HES5B-Y-SFP |
Description | DIN-RAIL UNMANAGED, 4 X 100MBPS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Category | Fiber Ports 1 |
Manufacturer Henrich Electronics Corporation | Fiber Type SFP |
Series | SFP/XFP Ports 1 |
Packaging Box | SFP/XFP Type SFP |
Part Status Active | Connector Type RJ45, SFP |
Type Switch - Unmanaged | Voltage - Input 12V ~ 58V |
Configuration Fixed + SFP | Ingress Protection IP40 |
Number of Ports 5 | Mounting Type DIN Rail |
Copper Ports 4 | Operating Temperature -30°C ~ 75°C |
Copper Type 100 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $999.57000 | $999.57 |
| 10 | $845.07200 | $8,450.72 |

