Similar

HES5B-VL | |
|---|---|
DigiKey Part Number | 1953-1008-ND |
Manufacturer | |
Manufacturer Product Number | HES5B-VL |
Description | NETWORK SWITCH-UNMANAGED 5 PORT |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP30 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | Connector Type RJ45 |
Packaging Box | Voltage - Input 10 ~ 24VAC, 12 ~ 36VDC |
Part Status Obsolete | Ingress Protection IP30 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -10°C ~ 60°C |
Number of Ports 5 | Base Product Number |
Copper Ports 5 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HES5B-Y | Henrich Electronics Corporation | 10 | 1953-HES5B-Y-ND | $597.54000 | Similar |


