HES5A-Z-ST
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HES5A-Z-ST

DigiKey Part Number
1953-HES5A-Z-ST-ND
Manufacturer
Manufacturer Product Number
HES5A-Z-ST
Description
DIN-RAIL UNMANAGED, 4 X 100MBPS
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Network Switch - Unmanaged 5 Ports IP40
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Henrich Electronics Corporation
Series
Packaging
Box
Part Status
Active
Type
Switch - Unmanaged
Configuration
Fixed
Number of Ports
5
Copper Ports
4
Copper Type
100
Fiber Ports
1
Fiber Type
100BASE-FX (Multimode)
SFP/XFP Ports
-
SFP/XFP Type
-
Connector Type
RJ45, ST
Voltage - Input
12V ~ 52V
Ingress Protection
IP40
Mounting Type
DIN Rail
Operating Temperature
-40°C ~ 75°C
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,241.83000$1,241.83
10$1,114.43800$11,144.38
Manufacturers Standard Package