
HES5A-4E60-VL | |
|---|---|
DigiKey Part Number | 1953-HES5A-4E60-VL-ND |
Manufacturer | |
Manufacturer Product Number | HES5A-4E60-VL |
Description | DIN-RAIL UNMANAGED INDUSTRIAL ET |
Customer Reference | |
Detailed Description | Network Switch - Unmanaged 5 Ports IP40 |
Category | Copper Type 10/100 |
Manufacturer Henrich Electronics Corporation | PoE Ports 4 |
Series | Connector Type RJ45 |
Packaging Box | Voltage - Input 9 ~ 52VDC |
Part Status Obsolete | Ingress Protection IP40 |
Type Switch - Unmanaged | Mounting Type DIN Rail |
Configuration Fixed | Operating Temperature -40°C ~ 60°C |
Number of Ports 5 | Base Product Number |
Copper Ports 5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5,337.32000 | $5,337.32 |

