
HEMC3B-X-SSC | |
---|---|
DigiKey Part Number | 1953-HEMC3B-X-SSC-ND |
Manufacturer | |
Manufacturer Product Number | HEMC3B-X-SSC |
Description | DIN-RAIL MEDIA CONVERTER, 2 X 10 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Henrich Electronics Corporation | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Unmanaged | |
Configuration | Fixed | |
Copper Ports | 2 | |
Copper Type | 100 | |
Fiber Ports | 1 | |
Fiber Type | Singlemode | |
SFP/XFP Ports | - | |
Features | - | |
Distance | 20km | |
MTU | - | |
Voltage - Input | 12V ~ 48V | |
Connector Type | RJ45, SC | |
Mounting Type | DIN Rail | |
Ingress Protection | IP30 | |
Operating Temperature | -10°C ~ 60°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,053.14000 | $1,053.14 |
10 | $912.03700 | $9,120.37 |